What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron S8VS-06024

AC/DC DIN Rail Power Supply, Fixed, 85 V, 264 V, 60 W, 24 V, 2.5 A
$ 143.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-06024.

IHS

Datasheet38 pages9 years ago

Newark

Electro Sonic

Farnell

Arrow Electronics

Inventory History

3 month trend:
+1.32%

CAD Models

Download Omron S8VS-06024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TDK-LambdaZPSA60-24
Switching Power Supplies 60W 24V 2.5A AC-DC, 115-230VAC
TDK-LambdaDPP50-24
AC-DC Power Supplies, DIN rail mount, Output: 50W. 24V, DIN rail installation compatible
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellDR-75-24
DR-75 Series 76.8 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellDR-60-24
DR-60 Series 60 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of Omron S8VS-06024 provided by its distributors.

AC/DC DIN Rail Power Supply, Fixed, 85 V, 264 V, 60 W, 24 V, 2.5 A
PSU, 60W, STD, 24V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 60 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 70 / Termination Type = Screw Terminal / Series = S8VS / Efficiency % = 83 / MTBF h = 135000 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Depth mm = 109.1 / Height mm = 99.5 / Width mm = 40
OMRON S8VS-06024 DC Power Supply, 24VDC, 2.5A, 50/60Hz. More details: DC Power Supply, Switching, DIN Rail Mounting, S8VS Series, Input Voltage 100 to 240VAC, 50/60 Hz, Power Rating 60W, Output Voltage 24VDC, Output Amps 2.5, Output Noise 70mV, Hold Up Time 34 msec with 100VAC, 158 msec with 200VAC, Status Indicator Green LED, Case Material Molded Plastic, Features Simple Functions for Easy System Commissioning, Compact, Thin Power Supplies That Mount Just About Anywhere to Contribute to Control Panel Downsizing, Height 95mm, Width 40mm, Depth 108mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS06024