Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron S8VK-T24024

Omron Rail power supply, S8VK-Tseries, 24V DC output, 380 → 480V Communication input
$ 316.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VK-T24024.

IHS

Datasheet20 pages5 years ago

Master Electronics

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+4.92%

CAD Models

Download Omron S8VK-T24024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
Mean WellDRT-240-24
POWER SUPPLY, 24VDC, 10A, 3PH, 240W 340-550V 3-PH/4-W IN, 24-28VDC OUT 125.5mmWx125.2mmHx100mmD
TDK-LambdaDPP120-24-3
POWER SUPPLY, AC-DC,24V,5A,340-575V IN, ENCLOSED, DIN RAIL, PFC,120W, DPP SERIES
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC
XP PowerDNR480TS24-I
POWER SUPPLY AC-DC 24VDC 20A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
XP PowerDNR480TS48-I
POWER SUPPLY AC-DC 48VDC 10A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES

Descriptions

Descriptions of Omron S8VK-T24024 provided by its distributors.

Omron Rail power supply, S8VK-Tseries, 24V DC output, 380 → 480V Communication input
Power Supply,AC-DC,24V,10A,320-576 VAC 3Ph In,Enclosed,DIN Rail,240W,S8VK Series
Switching Power Supply, 380/480V AC; 450/600V DC, 24V DC, 240 W, 10 A, DIN Rail
AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
AC/DC Power Supply Single-OUT 24V 10A 240W 6-Pin
POWER SUPPLY, 240W, 380-480VAC 3-PHASE INPUT, 24VDC 10A OUTPUT, DIN MOUNT
Book type power supply, Pro, 240 W, 24VDC, 10A, DIN rail mounting
Switched-mode power supply 24 VDC 240 W, S8VK-T24024, Omron
DIN Rail Power Supply, 24V, 10A, 240W, Adjustable
Limit Switch; Head; Top Plunger; Adjustable
DIN Rail Power Supplies PS 3-PHSE 240W24
S8VK-T24024, OMRON INDUSTRIAL PRODUCTS
POWER SUPPLY, AC-DC, 24V, 10A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes
The Omron S8VK-T24024 is a 240 W switch mode DIN rail power supply designed for industrial automation applications requiring stable 24 VDC output power. This unit features a three-phase AC input (320-576 VAC, nominal 380-480 VAC), two-phase AC input (340-576 VAC), or DC input (450-600 VDC nominal, 450-810 VDC range) capability, providing flexibility for various power distribution systems. It delivers a regulated 24 VDC output at 10 A maximum current. The compact enclosed design allows natural convection cooling and DIN rail mounting, making it ideal for control panels and machine automation installations. The power supply includes protections for over-voltage, overload, and under-voltage conditions, and supports parallel operation with up to two units. It complies with multiple international safety and EMC standards including UL, CSA, IEC, and EN regulations, with an MTBF of 135,000 hours and a 5-year warranty. Item Details Brand Name: Omron Manufacturer: Omron Item Type Name: Switch Mode Power Supply Product Family / Series: S8VK-T Model Number: S8VK-T24024 Alternative Part Number: S8VKT24024 Product Specifications output_power: 240 W output_voltage: 24 V DC output_current: 10 A input_voltage_3_phase_ac: 320-576 V AC (nominal 380-480 V AC) input_voltage_2_phase_ac: 340-576 V AC input_voltage_dc: 450-600 V DC (nominal 500-575 V DC), range 450-810 V DC efficiency: 93% typical number_of_outputs: 1 mounting_type: DIN Rail cooling_method: Natural convection enclosure_rating: IP20 ambient_temperature_range: -40 to 70 °C protection_features: Over-voltage, overload, under-voltage alarm parallel_operation: Yes, up to 2 units mtbf: 135,000 hours Additional Details Certifications / Approvals: EN/IEC 60204-1, EN/IEC 60529, EN/IEC 62477-1, EN/IEC 61558-2-16, UL/EN/IEC 61010-2-201, CSA C22.2 No.61010-2-201, UL 508, EN 61000 3-2, EN 61000 6-4, EN 61204-3 Class B, EN 55011 Class B, SEMI F47-0706 Replaces: S8VT-F24024E Warranty: 5 years Connection Type: Screw terminals (rod terminal) Power Factor Correction: Yes Measurements Weight: 917 g Dimensions: 125 x 60 x 140 mm (H x W x D)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VKT24024