What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron MY4AC4850S

Power Relay 48/50VAC 5A 4PDT(28x21.5x36)mm Socket
$ 5.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4AC4850S.

IHS

Datasheet20 pages21 years ago

JRH Electronics

Electro Sonic

Amarillo Electric

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Power Relay 48/50VAC 788Ohm 5A 4PDT(28x21.5x36)mm Socket
Power Relay 48/50VAC 788Ohm 5A 4PDT(28x21.5x36)mm Socket
Weidmuller1180900000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPT570548
Power Relay, 4Pdt, 6A, 240Vac, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570548..
TE ConnectivityKHU-17D11-24
Power Relay 24VDC 2.5A 4PDT(28.2mm 21.8mm 38.1mm) Socket
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries

Descriptions

Descriptions of Omron MY4AC4850S provided by its distributors.

Power Relay 48/50VAC 5A 4PDT(28x21.5x36)mm Socket
silver+Gold plating 50V 3A 4PDT (4 Form C) - Power Relays ROHS
ICE CUBE RELAY, 4PDT, 48/50 VAC COIL VOLTAGE, 5 A CONTACT RATING
Relay, plug-in, 14-pin, 4PDT, 5 A, mech
RS APAC
Super My |Omron Industrial Automation MY4AC4850S

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4 AC48/50 (S)
  • MY4 AC48/50 S
  • MY4 AC48/50(S)
  • MY4 AC4850 S
  • MY4-AC48/50-(S)
  • MY4-AC48/50-S
  • MY4AC48/50(S)