Omron MY2INAC220240S

Power Relay 220/240VAC 18.79KOhm 10A DPDT(28x21.5x36)mm Socket
$ 16.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2INAC220240S.

Arrow Electronics

Datasheet20 pages22 years ago

element14 APAC

Master Electronics

Newark

Sager Electronics

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Omron Omron Power relay, LY2series, 240V ac_coil_voltage, switching current10A, DPDT
Weidmuller7760056058
Industrial Relay Module 2 CO 230VAC 10A Plug-In Connection
Weidmuller7760056076
DRM270730LT, D SERIES RELAY, 2 CO CONTACTS WITH TEST BUTTON, 230VAC, 10A
Weidmuller8689830000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron MY2INAC220240S provided by its distributors.

Power Relay 220/240VAC 18.79KOhm 10A DPDT(28x21.5x36)mm Socket
RELAY, E-MECH, DPDT, CTRL-V 220/240VAC,10A,250VAC, SOCKET MOUNT, BLADE TERM, MY SERIES
Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:5A; Product Range:My Series; Relay Mounting:Through Hole; Coil Type:Ac; Contact Voltage Vac:220V; Relay Terminals:Plug In; Contact Voltage Vdc:24V Rohs Compliant: Yes |Omron Industrial Automation MY2IN AC220/240 (S)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2IN AC220/240 (S)
  • MY2IN AC220/240(S)
  • MY2IN-AC220/240-(S)
  • MY2IN-AC220/240-S
  • MY2INAC220/240(S)