Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MGN1A-DC24

Electromechanical Relay SPST-NO 30A 24VDC 290Ohm
$ 58.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN1A-DC24.

Electro Sonic

Datasheet4 pages24 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay 24VDC 30A SPST-NO-DM(63.5x63.5x55.8)mm
TE Connectivity / P&BPRD-3DG0-24
Power Relay 24VDC 30A SPST-NO-DM(63.3x63.75x57.9)mm
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Pwr Relay, Spst-No, 24Vdc, 30A; |Omron Electronic Components G7L-1A-BUB-J-CB DC24
PanasonicALFG2PF24
Panasonic Power Relay, 24VDC Coil, 31A Switching Current, SPST-NO
TE ConnectivityPRD-3DY0-24
Power Relay 24VDC 25A SPST-NO-DM(63.3x63.75x57.9)mm Screw Mount

Descriptions

Descriptions of Omron MGN1A-DC24 provided by its distributors.

Electromechanical Relay SPST-NO 30A 24VDC 290Ohm
POWER RELAY | Omron Automation MGN1A-DC24
RELAY GEN PURPOSE SPST 30A 24V
General Purpose Relays POWER RELAY
Power/Signal Relay, SPST, Momentary, 0.083A (Coil), 24VDC (Coil), 2000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN1ADC24