Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY2-0-DC48

Electromechanical Relay DPDT 10A 48VDC 2.6KOhm Through Hole
$ 10.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2-0-DC48.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Omron Omron Power relay, LY2series, 48V dc_coil_voltage, switching current10A, DPDT
AC/DC Active RoHS Compliant DC Power Relay 25ms -25C~55C 900mW 2.6kOhm
Omron Automation LY2N-DC48 Ice cube relay, DPDT, 48 VDC coil voltage, 10 A contact rating
PanasonicHC2-HP-DC48V
Relays 48VDC 2.6KOhm 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Weidmuller8689880000
Electromechanical Relay 48VDC 3.072KOhm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay
TE Connectivity / AMP4-1393117-6
Power Relay 36VDC 10A DPDT(73.7x35.71x38.89)mm Bracket Industrial Relay Medical

Descriptions

Descriptions of Omron LY2-0-DC48 provided by its distributors.

Electromechanical Relay DPDT 10A 48VDC 2.6KOhm Through Hole
Power Relay 48VDC 10A DPDT(28x21.5x36)mm THT
LY General Purpose Relay DPDT 10A 48VDC Through Hole Bulk
Universal relay Through hole mounting 28mm*27.94mm*36mm
Relay General Purpose; 10A; DPDT; 48V DC Coil
Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output
RELAY GEN PURPOSE DPDT 10A 48V
General Purpose Relays GP RELAY
|Omron Industrial Automation LY2-0-DC48

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2-0 DC48
  • LY2-0DC48
  • LY20DC48