Omron J-7-V2

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 7A 250VAC 0.33N Screw Mount Turret
$ 17.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron J-7-V2.

Farnell

Datasheet4 pages12 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Honeywell111SM2-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronJ-7
Switch Snap Action N.O./N.C. SPDT Pin Plunger Turret 7A 250VAC 250VDC 1.37N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 250VAC 125VDC 1.96N Screw Mount

Descriptions

Descriptions of Omron J-7-V2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 7A 250VAC 0.33N Screw Mount Turret
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 14VDC, 3.15mm, Wire Terminal, Hinge Roller Lever Actuator, Panel Mount
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 6DC; Vol-Rtg 125/30AC/DC
SWITCH SNAP ACTION SPDT 7A 250V
Basic / Snap Action Switches HINGE RLLR LEVR 33gf Au-plated Ag contact
MICROSWITCH, 7A, HINGE ROLLER; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Roller Lever; Operating Force Max:0.324N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:7A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Hinge Roller Lever; Contact Configuration:SPDT; Contact Current Max:7A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Operating Force:0.324N; Terminal Type:Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • J-7-V2.
  • J7V2