Omron G8JN-1C6T-F-R-DC12

Automotive Relay, SPDT 35 A (no) / 20 A (nc), Weatherproof Cover, Metal Bracket
$ 4.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G8JN-1C6T-F-R-DC12.

Omron

Datasheet6 pages19 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2003-03-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-07-31
LTD Date2018-10-31

Related Parts

Power Relay 12VDC 68Ohm 35(NO)/20(NC)A SPDT(28x28x36)mm Plug-In Automotive Relay Automotive
Power Relay 12VDC Coil 5-Blade Terminal 8VAC 20A 1 Poles Plug-In Base Mounting
Relay General Purpose Power; 20A; SPDT; 12V DC Coil
TE Connectivity1432785-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
TE Connectivity1432792-1
Electromechanical Relay, SPDT, Latched, 30A (Contact), 16VDC (Contact), Random, DC Output
TE Connectivity1432786-1
TE CONNECTIVITY / SCHRACK 1432786-1 RELAY, AUTOMOTIVE, SPDT, 14VDC, 30A

Descriptions

Descriptions of Omron G8JN-1C6T-F-R-DC12 provided by its distributors.

AUTOMOTIVE RELAY, SPDT 35 A (NO) / 20 A (NC), WEATHERPROOF COVER, METAL BRACKET
Electromechanical Relay SPDT 35A(NO)/20(NC)A 12VDC 74Ohm Plug-In
Relay General Purpose Power; 50A; SPDT; 12V DC Coil
Power/Signal Relay, SPDT, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), 35A (Contact), 16VDC (Contact), DC Input, AC/DC Output, Panel Mount
AUTOMOTIVE RELAY, SPDT, 12VDC, 35A, no metal bracket Coil Voltage VDC Nom:12V; Contact Current Max:35A; Coil Resistance:680ohm; Contacts:SPDT; Relay Mounting:Plug In; External Height:44.7mm; External Width:35.5mm; External Depth:35.5mm,but there is not Metal blacket
Automotive Relay, Spdt, 12Vdc, 35A; Rango De Producto:Serie G8Jn; Tensión De La Bobina:12Vdc; Bobina, Resistencia:74Ohm; Corriente De Contacto:35A; Contacto, Tensión Dc Nom:-; Contacto, Configuración:Spdt; Contacto, Material:- |Omron Electronic Components G8JN-1C6T-F-R-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8JN-1C6T-F-R-DC12.
  • G8JN-1C6TFRDC12
  • G8JN1C6TFRDC12