Panasonic DSP1-DC12V

Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25 mA (Nom.); -40 de
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1-DC12V.

Panasonic

Datasheet7 pages15 years ago
Datasheet7 pages16 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic DSP1-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

G6B Power Relay Sealed Single-side Stable SPST-NO + SPST-NC 5A 12VDC Through Hole Tray
Omron Power relay, G6Bseries, 12V dc_coil_voltage, switching current5A, SPST - NC, SPST - No
Omron G6B-2014P-US-DC12 Relay Power PCB SPDT 12V Coil Compact Design
PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT

Descriptions

Descriptions of Panasonic DSP1-DC12V provided by its distributors.

Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25 mA (Nom.); -40 de
Electromechanical Relay SPST-NO/SPST-NC 5A 12VDC 480Ohm Through Hole
Polarized Power Relay, 1 Form A 1 Form B, 8A 250VAC 5A 30VDC
Power/Signal Relay, DPST, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Power Relay; Series:DSP; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Coil Resistance:480ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:5A; Relay Terminals:Thru Hole; Coil Voltage DC Max:12V ;RoHS Compliant: Yes
PCB RELAY, CONTACTS SPDT; Series:DSP; Voltage, Coil DC Nom:12V; Resistance, Coil:480ohm; No. of Poles:2; Contact Configuration:SPST; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:8A; Max Contact Current DC:5A; Mounting Type:PCB; External Length / Height:10mm; Width, External:20.2mm; External Depth:11mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1DC12V