Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6B-1114P-US-DC3

Power Relay, 3V, Spst-No, Pcb; Contact C |Omron Electronic Components G6B-1114P-US-DC3
$ 4.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1114P-US-DC3.

Omron

Datasheet8 pages26 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-25.41%

CAD Models

Download Omron G6B-1114P-US-DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Power Relay 3VDC 5A SPST-NO (21mm 10mm 10mm) THT
PanasonicJQ1A-3V
Electromechanical Relay 3VDC 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
PanasonicPQ1A-3V
Relays 3VDC 45Ohm 5A SPST-NO(20mm 10mm 16mm) THT Noise Immunity Relay
Electromechanical Relay SPST-NO 5A 3VDC 32.2Ohm Through Hole
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity / P&BRE030006
Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube

Descriptions

Descriptions of Omron G6B-1114P-US-DC3 provided by its distributors.

Power Relay, 3V, Spst-No, Pcb; Contact C |Omron Electronic Components G6B-1114P-US-DC3
Electromechanical Relay SPST-NO 5A 3VDC 45Ohm Through Hole
Silver Alloy() 3V 5A Normal Open:1A(SPST-Normal Open) Plugin,9.8x19.9mm Power Relays ROHS
Power Relay 3VDC 5A SPST-NO(21x10x10)mm THT
Universal relay Plugins,D9.8XL19.9MM Through hole mounting 20mm*10mm*10mm
POWER RELAY, 3V, SPST-NO, PCB; Contact Configuration:SPST-NO; Coil Voltage:3VDC; Contact Current:5A; Product Range:G6B Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:380V; Relay Terminal

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1114P-US DC3
  • G6B1114PUSDC3