Omron G3VM-601DY1

Solid State Relay 25mA 1.4V DC-IN 0.09A 480V AC/DC-OUT 4-Pin DIP SMD Tube
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-601DY1.

IHS

Datasheet8 pages4 years ago

Master Electronics

TME

Inventory History

3 month trend:
-92.01%

CAD Models

Download Omron G3VM-601DY1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 2.93
Stock
94,841
47,681
Authorized Distributors
3
1
Throw Configuration
SPST
SPST
Load Current
90 mA
90 mA
Max Output Voltage
-
-
Max Input Voltage
-
-
On-State Resistance
60 Ω
60 Ω
Isolation Voltage
5000 Vrms
5000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2013-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SSR RELAY SPST-NO 90MA 0-600V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
LittelfuseCPC1393GRTR
SSR RELAY SPST-NO 90MA 0-600V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
LittelfuseCPC1393G
SSR RELAY SPST-NO 90MA 0-600V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
LittelfuseCPC1393GR
Relay SSR 2mA 1.4V DC-IN 0.09A AC/DC-OUT 4-Pin PDIP SMD Tube
ToshibaTLP170J(F)
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP T/R

Descriptions

Descriptions of Omron G3VM-601DY1 provided by its distributors.

Solid State Relay 25mA 1.4V DC-IN 0.09A 480V AC/DC-OUT 4-Pin DIP SMD Tube
Small DIP4 package with Dielectric Strength of 5,000 VAC between I/O | MOSFET RELAY
SOP MOSFET RELAY | Omron Electronic Components G3VM-601DY1
Mosfet Relay, Spst-No, 600V, 0.09A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:600V; Load Current:90Ma; Mosfet Relay Package Style:Dip-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-601DY1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM601DY1