Littelfuse CPC1393GR

Relay SSR 2mA 1.4V DC-IN 0.09A AC/DC-OUT 4-Pin PDIP SMD Tube
$ 2.811
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1393GR.

IHS

Datasheet8 pages5 years ago
Datasheet7 pages10 years ago

Inventory History

3 month trend:
-85.33%

CAD Models

Download Littelfuse CPC1393GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.811
$ 2.43
Stock
74,468
144,739
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
90 mA
90 mA
Max Output Voltage
-
-
Max Input Voltage
-
-
On-State Resistance
50 Ω
50 Ω
Isolation Voltage
5000 Vrms
5000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-10-26
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1393G
SSR RELAY SPST-NO 90MA 0-600V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
LittelfuseCPC1393GV
Solid State Relay 50mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP Tube
LittelfusePLA193
SSR RELAY SPST-NO 100MA 0-600V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
ToshibaTLP220G(F)
Relay SSR 30mA 1.75V DC-IN 0.1A 350V DC-OUT 4-Pin PDIP
ToshibaTLP170J(F)
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP T/R

Descriptions

Descriptions of Littelfuse CPC1393GR provided by its distributors.

Relay SSR 2mA 1.4V DC-IN 0.09A AC/DC-OUT 4-Pin PDIP SMD Tube
CPC1393 Series SPST (1 Form A) 90 mA 600 V Solid State Relay SMT - SMD-4
Mosfet Relay, Spst-No, 0.09A, 600V/Smd-4; |Littelfuse CPC1393GR
Solid state relay, CPC1393GRAH
Transistor Output SSR, 1-Channel, 5000V Isolation
AC,DC 50Ω 0V~600V 90mA 1.2V(DC) SOP-4 SMD mount 4.57mm*6.35mm*3.3mm
Single-Pole, Normally-Open w/ 5kVrms
1-FORM-A OPTOMOS 600V 50 OHMS 4L SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN