Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-1-E-AC120

Relay; E-mech; Power; SPDT; Cur-rtg 16A; Ctrl-v 120AC; Vol-rtg 250/30AC/DC; Pcb Mnt
$ 7.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-E-AC120.

Omron

Datasheet12 pages24 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Power Relay SPDT 380VAC 120VAC PC Pin Through Hole Tray
Weidmuller8870140000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Phoenix Contact2961419
Power Relay 120VAC 16A SPDT(15.7x12.7x29)mm THT
RELAY; POWER PCB; SPDT; HIGH CAPACITY; FLUX PROTECTION; 115/120 VAC
Weidmuller8693890000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870290000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Omron G2R-1-E-AC120 provided by its distributors.

RELAY;E-MECH;POWER;SPDT;CUR-RTG 16A;CTRL-V 120AC;VOL-RTG 250/30AC/DC;PCB MNT
Electromechanical Relay SPDT 16A 120VAC 6.5KOhm Through Hole
Power Relay 120VAC 16A SPDT(29x13x25.5)mm THT
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 16A (Contact), 30VDC (Contact), AC Input, AC/DC Output
POWER RELAY, SPDT, 120VAC, 16A, PC BOARD;
POWER RELAY, SPDT, 120VAC, 16A, PC BOARD; POWER RELAY, SPDT, 120VAC, 16A, PC BOARD; Relay Type:High Capacity; Coil Voltage VAC Nom:120V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:6.5kohm; Contact Configuration:SPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-E AC120
  • G2R-1E-AC120
  • G2R1EAC120