Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron F3ET2-005-150

TFT Displays & Accessories 150L, 5mm Pitch 3m Range
$ 1,030.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron F3ET2-005-150.

Master Electronics

Datasheet6 pages20 years ago

Electro Sonic

Descriptions

Descriptions of Omron F3ET2-005-150 provided by its distributors.

TFT Displays & Accessories 150L, 5mm Pitch 3m Range
OMRON AREA SENSOR, 150MM, 5MM BEAM PITCH, PNP/NPN, 24VDC
150 L, 5MM PITCH, 3M RANGE F3ET2005150
Sensor Type = Safety Light Curtain Sensor / Optical Sensor Output Type = NPN / Optical Sensor Output Type = PNP / Sensing Distance Min. m = 0 / Sensing Distance Max. m = 3 / Light Type = LED, Infrared / Operating Voltage Max. V = 24 / Termination Type = Connector, M12 / Switching Type = Light / Dark ON / Protection Rating = IP65 / Series = F3ET2 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3ET2005150