Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EESX914R1M

Photomicrosensor; U-shaped; 5MM; NPN; Dark/light-on; Robot Cable; Pre-wired
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EESX914R1M.

Farnell

Datasheet9 pages15 years ago

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Omron EESX914R1M provided by its distributors.

PHOTOMICROSENSOR; U-SHAPED; 5MM; NPN; DARK/LIGHT-ON; ROBOT CABLE; PRE-WIRED
Photoelectric Sensor Through Beam Light ON/Dark ON NPN 0.005m 4-Pin
Photo Microsensor, 5Mm, Npn Oc; Sensor Output:Npn; Sensing Range Max:5Mm; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:24V; Output Current:50Ma; Product Range:- Rohs Compliant: Yes |Omron Industrial Automation EE-SX914-R 1M
Omron 5mmSL PM LD NPN U SHP R CBL
OPTO SENSOR PHOTO 5MM NPN L/D-ON
PHOTO MICROSENSOR, 5MM, NPN OC
OMRON EE-SX914-R 1M Photoelectric Sensor, U-Slot, NPN. More details: Photoelectric Sensor, Shape U-Slot, Sensing Method Through Beam, Circuit Type NPN, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 5mm, Min. Object Size 1.20 x 0.80mm Opaque, Power Requirement 5 to 24VDC, Max. Load Current 100mA, Operating Frequency 3000 Hz, Length 0.52 In., Width 0.62 In., Depth 0.23 In., IP Rating 50, Body Material PBT, Electrical Connection 1m Cable, Light Source Infrared LED, Features Polycarbonate (PC) Emitter/Receiver

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX914-R 1M
  • EE-SX914-R-1M
  • EE-SX914-R1M