Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX872A

Through-Beam Photoelectric Sensor, Bare Wire, T-Slot, Light On, NPN
$ 52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX872A.

IHS

Datasheet8 pages23 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-0.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Through-Beam Photoelectric Sensor, Bare Wire, Right Angle, L-Slot, Dark On, NPN
Through-Beam Photoelectric Sensor, Bare Wire, Right Angle, T-Slot, Light On, NPN
Through-Beam Photoelectric Sensor, Bare Wire, L-Slot, Dark On, NPN
OptekOPB857Z
OPB857 Series 30 V 890 nm 50 mA NPN Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX872A provided by its distributors.

Through-Beam Photoelectric Sensor, Bare Wire, T-Slot, Light On, NPN
Omron Photoelectric Sensor, NPN Output, 5mm Detection Range
Tc Slot Pms Npn L-On T Shape; |Omron Industrial Automation EESX872A
Proximity Sensor Light ON NPN 5mm 5V to 24V 3-Pin
IP67 Snap Action Limit Switch; Coil Spring; ; NO/NC; 500V
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width
PHOTOELECTRIC SENSOR 0MM TO 5MM NPN O.C.
Sensors - Amplified Photomicrosensors LIGHT-ON NPN
Photointerrupter Transmissive 5mm Transistor 3-Pin
SENSOR OPTICAL 5MM MOD WIRE LEAD
PHOTOELECTRIC SENSOR 0MM TO 5MM NPN O.C.; PHOTOELECTRIC SENSOR 0MM TO 5MM NPN O.C.; Sensing Range:0mm to 5mm; Output Current:100mA; Sensor Output:NPN; Supply Voltage Range DC:5V to 24V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX872(A)
  • EESX872A