Omron EE-SX770A

Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Dark On, NPN
$ 46.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX770A.

IHS

Datasheet8 pages24 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-70.38%

CAD Models

Download Omron EE-SX770A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Through-Beam Photoelectric Sensor, Bare Wire, L-Slot, Dark On, NPN
Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
OptekOPB857Z
OPB857 Series 30 V 890 nm 50 mA NPN Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX770A provided by its distributors.

Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Dark On, NPN
OPTICAL SENSOR, 5MM, NPN OPEN COLLECTOR;; OPTICAL SENSOR, 5MM, NPN OPEN COLLECTOR;
SWITCH; SNAP ACTION; HIGH-CAPACITY; SCREW TERMINALS; SHORT SPRING PLUNGER
Proximity Sensor Dark ON NPN 5mm 5V to 24V 3-Pin
SENSOR, PHOTOMICRO, THIN COMPACT SLOT, CABLE TERMINATION, NPN, 5MM
940nm Through-Beam 5mm NPN 5V 24V IR Wire Mount, Base Mount, Threaded Mount 18mm × 4.6mm × 31.1mm
Sensors - Amplified Photomicrosensors SLOT PMS NPN D-ON
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width
Photointerrupter Transmissive 5mm Transistor 3-Pin
Omron THIN COMPACT SLOT PMS NPN D-ON
SENSOR OPTICAL 5MM MOD WIRE LEAD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX770A