Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX1330

Optical Switches, Transmissive, Phototransistor Output SMT, 3mm Slot Transmissive Photo
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1330.

IHS

Datasheet6 pages9 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-10.58%

CAD Models

Download Omron EE-SX1330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron EE-SX1330 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output SMT, 3mm Slot Transmissive Photo
PHOTO INTERRUPTER, TRANSMISSIVE, 3MM; Se; PHOTO INTERRUPTER, TRANSMISSIVE, 3MM; Sensing Method:Transmissive; Product Range:EE Series; Supply Voltage Min:-; Supply Voltage Max:-; Qualification:-; IP Rating:-; Operating Te
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 3 / Termination Type = J-Lead / Load Current mA = 25 / Response Time us = 19 / Series = EE-SX / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Width mm = 4 / Length mm = 6 / Height mm = 5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1330