Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E3S-AD31

Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin

$ 302.536
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-AD31.

IHS

Datasheet18 pages26 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.73%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 20cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 20cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 700cm 10V to 30V 3-Pin
HoneywellPOS187311
Liquid Level Sensors 12 Vdc To 28 Vdc 2M[6.56Ft]Flyinglead
HoneywellPOS187313
Level Sensor 28V 3-Pin
HoneywellPOS187312
Level Sensor 28V 3-Pin

Descriptions

Descriptions of Omron E3S-AD31 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin
Photoelectric Sensor 8 in. Sensing 10-30VDC PNP Output Light/Dark Operate Output 2m Cable
OmronOmron Photoelectric Sensors, E3Sseries, PNPoutput, examination range200 mm
Photoelectric sensor, diffuse, 200 mm, DC, 3-wire, PNP, horizontal, 2 m cable
PHOTOSWITCH, DIFFUSE, PNP; Sensing Range Max: 200mm; Sensing Method: Diffuse; Sensor Output: PNP; Product Range: E3S-A Series; Connection Method: Cable; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Current Consumptio
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 200 / Light Type = LED, Red / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Switching Type = Light / Dark ON / Response Time us = 500 / Protection Rating = IP67 / Series = E3S-A / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3S AD31
  • E3SAD31