Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E32-DC200

Optical Fiber Photoelectric Sensor M6 screw

$ 93.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E32-DC200.

IHS

Datasheet12 pages26 years ago

Farnell

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-28.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron E32-DC200 provided by its distributors.

Optical Fiber Photoelectric Sensor M6 screw
Fiber optic sensor head, diffuse, M6 cylindrical axial, R25 fiber, 2 m cable
OMRON INDUSTRIAL AUTOMATION E32-DC200.. PHOTOELECTRIC SENSOR
Fiber Optic Sensor Cable, Diffuse, General Purpose, E32 Series, 300 mm
LEAD, FIBRE OPTIC, DIFFUSE; Sensing Range Max: 300mm; Fibre Optic Sensor Type: General Purpose; Product Range: E32 Series; Cable Assembly Type: Sensor; Cable Length: 2m; External Diameter: 2.2mm; Fibre Diameter: 1mm; Fibre Type

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E32 DC200
  • E32-DC-200
  • E32-DC200..
  • E32DC200