What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2S-Q21B 1M

Miniature Rectangular Inductive, End Face Sensing, Unshielded, 2.5MM, 2 Wire DC, No, Alternati
$ 71.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2S-Q21B 1M.

Electro Sonic

Datasheet10 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
-91.36%

Supply Chain

Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PROX SQ 2.5MM END NPN-NO ALTFR E2SQ23B1M | Omron Automation E2S-Q23B 1M
Inductive Sensor, 2.5mm Max, Rectangular, Non Flush Mount
Sensor; NPN/PNP; Through-Beam Sensing Mode; Photoelectric; 30 m; 10 to 30 VDC

Descriptions

Descriptions of Omron E2S-Q21B 1M provided by its distributors.

MINIATURE RECTANGULAR INDUCTIVE, END FACE SENSING, UNSHIELDED, 2.5MM, 2 WIRE DC, NO, ALTERNATI
PROX SQ 2.5MM END DC2W-NO ALTF E2SQ21B1M | Omron Automation E2S-Q21B 1M
SENSOR PROX INDUCTIVE 2.5MM MOD
E2SQ21B1M, OMRON INDUSTRIAL PRODUCTS
Inductive Proximity Sensor, 2.5Mm, 30Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:2-Wire, No; Sensor Case/Package:Module |Omron Industrial Automation E2SQ21B1M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2S-Q21B-1M
  • E2S-Q21B1M
  • E2SQ21B 1M
  • E2SQ21B1M