What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2S-Q25B 1M

Inductive Sensor, 2.5mm Max, Rectangular, Non Flush Mount
$ 61.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2S-Q25B 1M.

Sager Electronics

Datasheet10 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Proximity Sensor 0.09 in. Sensing 10-30V DC 1m Cable Connection N.C. Compact Polyarylate
Module E2S Connector NPN-NO 2-Wire Inductive Proximity Sensor 0.098 (2.5mm) 10V~30V -25C~70C 1kHz
PROX SQ 2.5MM END NPN-NO ALTFR E2SQ23B1M | Omron Automation E2S-Q23B 1M

Descriptions

Descriptions of Omron E2S-Q25B 1M provided by its distributors.

Inductive Sensor, 2.5mm Max, Rectangular, Non Flush Mount
Prox Sq 2.5Mm End Pnp-No Altfr |Omron Industrial Automation E2SQ25B1M
Omron E2S-Q25B 1M Proximity Sensors
SENSOR PROX INDUCTIVE 2.5MM MOD
2.5mm 3-Wire,PNP-NO 10V 30V 26mm*8mm
E2SQ25B1M, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2S-Q25B-1M
  • E2S-Q25B1M
  • E2SQ25B 1M
  • E2SQ25B1M