Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2NCEDR6F

Inductive Sensor, 0mm Min, 0.6mm Max, Cylindrical, Unspecified Mount
$ 820.32
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Omron E2NCEDR6F provided by its distributors.

Inductive Sensor, 0mm Min, 0.6mm Max, Cylindrical, Unspecified Mount
SENSOR PROX INDUCT 0.6MM CYLIND
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
OMRON ELECTRONIC COMPONENTS 61406456
Sensing Distance Max. um = 600 / Repeat Accuracy (mm) um = 1 / Load Current mA = 100 / Current Consumption mA = 37 / Housing Material = Brass / Series = E2NC / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Construction Form = ø 3 mm / Height mm = 3 / Length mm = 18 / Width mm = 3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2NC-EDR6-F