Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2KX15MF2

Proximity Sensor, Capacitive, M30, Unshielded, 15MM, DC, 3-WIRE, Pnp-nc, 2M Cable
$ 211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2KX15MF2.

IHS

Datasheet9 pages26 years ago

Arrow Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+15.52%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Capacitive, Cylindrical Proximity Sensor, 30 mm Dia., Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
Proximity sensor, capacitive, M30, unshielded, 15 mm, DC, 3-wire, PNP-NO, 2 m cable
Proximity sensor, capacitive, M30, unshielded, 15 mm, DC, 3-wire, NPN-NO, 2 m cable

Descriptions

Descriptions of Omron E2KX15MF2 provided by its distributors.

PROXIMITY SENSOR, CAPACITIVE, M30, UNSHIELDED, 15MM, DC, 3-WIRE, PNP-NC, 2M CABLE
Sensor, 15mm, 3-Wire PNP-NC 10V 15mA 30V Wire Mount Thread Mount 80mm × 41.54mm × 41.54mm
Proximity Sensor Capacitive NC PNP 1.5cm 10V to 30VDC 3-Pin
CAPACITIVE PROXIMITY SENSOR 15 MM PNP-NC M30 E2KX15MF2
Proximity Sensors CAP PROX M30, 15mm PNP-NC
SENSOR PROX CAP 15MM IP66 CYLIND
Relay; General Purpose; MY; 4PDT; 12 VDC
|Omron Industrial Automation E2K-X15MF2
E2KX15MF2, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2K-X15MF2