What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2K-X8MY1

Proximity sensor, capacitive, M18, unshielded, 8 mm, AC, 2-wire, NO, 2 m cable
$ 202.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2K-X8MY1.

IHS

Datasheet9 pages26 years ago

Master Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-84.97%

Supply Chain

Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Capacitive, Cylindrical Proximity Sensor, 18 mm Dia., Plastic, 2 m, Bare Wire, 2 Wires, Unshielded
Proximity Sensor Capacitive NO PNP 8mm 10V to 30VDC 3-Pin
Sensor; M18; 10 to 30 VDC; 8 mA @ 12 VDC; 15 mA @ 24 VDC; Unshielded 100 Hz; E2K

Descriptions

Descriptions of Omron E2K-X8MY1 provided by its distributors.

Proximity sensor, capacitive, M18, unshielded, 8 mm, AC, 2-wire, NO, 2 m cable
Capacitive, Cylindrical Proximity Sensor, 18 mm Dia., Plastic, 2 m, Bare Wire, 2 Wires, Unshielded
Proximity Sensor; NPN; Rectangular; 5mm; 12-24V; NC; UNSH
Proximity Sensor; Sensing Range:0mm to 8; Proximity Sensor; Sensing Range:0mm to 8mm; Sensing Range Max:8mm; Sensor Housing:Cylindrical; Sensor Input:Capacitive; Sensor Output:SPST-NO; Switch Terminals:Cable
Proximity Sensor; Sensor Output Type:Spst-No; Product Range:E2K-X Series; Sensing Range Max:8Mm; Sensor Housing:Cylindrical; Sensor Input:Capacitive; Thread Size - Metric:M18 Rohs Compliant: Yes |Omron Industrial Automation E2K-X8MY1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2KX8MY1