What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2KX8MY2

Capacitive, Cylindrical Proximity Sensor, 18 mm Dia., Plastic, 2 m, Bare Wire, 2 Wires, Unshielded
$ 203.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2KX8MY2.

IHS

Datasheet9 pages26 years ago

Arrow Electronics

Sager Electronics

TME

Supply Chain

Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensor; M18; 10 to 30 VDC; 8 mA @ 12 VDC; 15 mA @ 24 VDC; Unshielded 100 Hz; E2K
Capacitive Proximity Sensor 15 mm 90-250V AC 2-Wire AC ABS 2m Cable 30 mm IEC IP66
Capacitive, Cylindrical Proximity Sensor, 12 mm Dia., Plastic, 2 m, Bare Wire, 2 Wires, Unshielded

Descriptions

Descriptions of Omron E2KX8MY2 provided by its distributors.

Capacitive, Cylindrical Proximity Sensor, 18 mm Dia., Plastic, 2 m, Bare Wire, 2 Wires, Unshielded
Proximity Sensor NC 8mm 90V to 250VAC 3-Pin
CAP PROX M18 8MM AC2W-NC E2KX8MY2 | Omron Automation E2K-X8MY2
Proximity Sensor NO 4mm 10V to 30V 4-Pin
SENSOR PROX CAP 8MM IP66 CYLIND
8mm 2 Wire,SCR-NC 2.2mA , 80mm*27.7mm*27.7mm
E2KX8MY2, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2K-X8MY2