Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2EX2F1M1J03M

E2E-X2F1 W/ M12 PIGTAIL CONN. E2EX2F1M1J03M | Omron Automation E2E-X2F1-M1J 0.3M
$ 102.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EX2F1M1J03M.

Sager Electronics

Datasheet35 pages6 years ago

Master Electronics

Electro Sonic

Related Parts

Proximity Sensor Inductive NC PNP 2mm 10V to 32VDC 3-Pin
PROXIMITY SENSOR, 2MM, NPN/SPST-NO, M8; Available until stocks are exhausted
Sensors - Proximity Sensors M8 NPN out 2mm Xtnded rng inductive

Descriptions

Descriptions of Omron E2EX2F1M1J03M provided by its distributors.

E2E-X2F1 W/ M12 PIGTAIL CONN. E2EX2F1M1J03M | Omron Automation E2E-X2F1-M1J 0.3M
Proximity Sensor NO PNP 2mm 12V to 24VDC
Proximity Sensors - Industrial
SENSOR PROX INDUCTIV 2MM CYL .3M
Omron Country of Origin Change Only

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X2F1-M1J 0.3M
  • E2E-X2F1-M1J-0.3M
  • E2E-X2F1-M1J0.3M