Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2EMX8X12M

Sensors - Proximity Sensors M18 shielded 8mm NO Xtnded rng inductive
$ 169.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EMX8X12M.

IHS

Datasheet9 pages7 years ago

Master Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Proximity Sensor 7 mm Sensing 10-30V DC 2m Cable Connection N.O. 2-Wire DC 18 mm Dia. Dia
Proximity Sensor Inductive NC 7mm 10V to 30VDC
NPN-NO Barrelinductive Proximity Sensor; M12; 5mm Detection Range; 12 to 24Vdc; IP67

Descriptions

Descriptions of Omron E2EMX8X12M provided by its distributors.

Sensors - Proximity Sensors M18 shielded 8mm NO Xtnded rng inductive
Through Beam Photoelectric Sensor, 8mm Max, 3-100mA, Cylindrical
Proximity Sensor NO 8mm 10V to 30VDC 2-Pin
Inductive Sensor 8mm Make Contact (NO) 100mA
8mm 2 Wire,NPN-NO 10V 30V wire mounting,threaded mounting
Proximity Sensors - Industrial
SENSOR PROX INDUCTIVE 8MM CYLIND
|Omron Industrial Automation E2EM-X8X1 2M
EXTND M18 SHD DC NO 8MM E2EMX8X12M
E2E2-X10MY1 W/ M12 CONNECTR AC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EM-X8X1 2M
  • E2EM-X8X1-2M
  • E2EM-X8X12M