What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2E2-X18MY1-US

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Unshielded
$ 190.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2-X18MY1-US.

Electro Sonic

Datasheet10 pages24 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Supply Chain

Introduction Date1999-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensor; 1.65 in.; 12 to 24 VDC; Unshielded; 0.1 kHz; 70 C; -25 C;
Inductive proximity sensor [Omron] E2E-X14MD1 Inductive proximity sensor 4547648406253
Proximity Sensor NO 2cm 90V to 250VAC 2-Pin

Descriptions

Descriptions of Omron E2E2-X18MY1-US provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Unshielded
Proximity Sensor,M30,18 mm,24 to 240 VAC,25 Hz, E2E Series,-40 to +85 C, E2E
Proximity Sensor Inductive NO 1.8cm 24V to 240VAC 2-Pin
Inductive Sensor, 16.2mm Min, 19.8mm Max, Cylindrical
Prox Long M30,18Mm Ac2W-No Ul |Omron Industrial Automation E2E2-X18MY1US
SENSOR PROX INDUCTIVE 18MM CYL
18mm 2 Wire,SCR-NO , 42mm*42mm*80mm
E2E2X18MY1US, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2-X18MY1US
  • E2E2X18MY1US