What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2E2-X10MB1-M1

Proximity Sensor Inductive NO PNP 1cm 10V to 55VDC 3-Pin
$ 109.437
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2-X10MB1-M1.

Newark

Datasheet12 pages23 years ago
Datasheet12 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-12-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Inductive Proximity General Purpose Sensor Tubular Threaded 10-55V DC 200 Hz
Proximity Sensor Inductive NO PNP 8mm 10V to 32VDC 3-Pin
Omron Automation E2A-M12KN08-WP-C1 2M Proximity Sensor, M12 UNSH,NPB,8MM,NPN,NO,2M CAB

Descriptions

Descriptions of Omron E2E2-X10MB1-M1 provided by its distributors.

Proximity Sensor Inductive NO PNP 1cm 10V to 55VDC 3-Pin
Inductive Proximity Sensor, 10Mm, 12Vdc To 24Vdc
Inductive Sensor, 0mm Min, 11mm Max, Cylindrical
Sensors - Proximity Sensors With M12 Connector
Switch proximity inductive long M18 PNP
Omron Automation E2E2-X10MB1-M1 PNP Barrelinductive Proximity Sensor,M18x1,10mm Detection Range,12 to 24Vdc,IP67
SENSOR PROX INDUCTIVE 10MM CYL
IND,CYL THRD,M18,UNSHLD,PNP,NO,METAL QC,LONG
E2E2-X10MB1 W/ M12 CONNECTOR E2E2X10MB1M1
INDUCTIVE PROXIMITY SENSOR, 10MM, 12VDC TO 24VDC; Sensor Input:Inductive; Sensing Range:0mm to 10mm; Supply Voltage Range DC:10V to 55V; Sensing Range:10mm; Sensor Output:PNP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2-X10MB1-M1 OMS
  • E2E2-X10MB1-M1OMS
  • E2E2-X10MB1M1
  • E2E2X10MB1M1