What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2E2-X10MB1

Inductive Proximity General Purpose Sensor Tubular Threaded 10-55V DC 200 Hz
$ 109.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2-X10MB1.

Master Electronics

Datasheet18 pages8 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Proximity Sensor Inductive NO PNP 1cm 10V to 55VDC 3-Pin
Proximity Sensor Inductive NO PNP 8mm 10V to 32VDC 3-Pin
Omron Automation E2A-M12KN08-WP-C1 2M Proximity Sensor, M12 UNSH,NPB,8MM,NPN,NO,2M CAB

Descriptions

Descriptions of Omron E2E2-X10MB1 provided by its distributors.

Inductive Proximity General Purpose Sensor Tubular Threaded 10-55V DC 200 Hz
Proximity Sensor, 29 mm, 12 to 24 VDC, 13 mA (Max.), Unshielded, 85 C, E2E
Prox Long M18, 10Mm Pnp-No 2M |Omron Industrial Automation E2E2-X10MB1
SENSOR PROX INDUCTIVE 10MM CYL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2X10MB1