Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2E-X5Y2-US

Proximity Sensor 5 mm 24-240V AC 2-Wire AC Stainless Steel 2m Cable 18 mm IEC IP67

$ 168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X5Y2-US.

Newark

Datasheet16 pages24 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-35.67%

Related Parts

Inductive Proximity Sensor, M18 body, M12 connector, Shielded, E2E Series
NC BARRELINDUCTIVE PROXIMITY SENSOR, M18X1,5 MM DETECTION RANGE,24 TO 240VAC, IP67
Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded

Descriptions

Descriptions of Omron E2E-X5Y2-US provided by its distributors.

Proximity Sensor 5 mm 24-240V AC 2-Wire AC Stainless Steel 2m Cable 18 mm IEC IP67
INDUCTIVE PROXIMITY SENSOR, M18 BODY, M12 CONNECTOR, SHIELDED, E2E SERIES
Proximity Sensor; |Omron Industrial Automation E2EX5Y2US
Proximity Sensor Inductive NC 5mm 20V to 264VAC 2-Pin
INDUCTIVE PROXIMITY SENSOR, 5MM, 240VAC; Sensing Range Max: 5mm; Thread Size - Metric: M18; Sensor Output: SPST-NC; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Product Range: E2E Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX5Y2US