Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2E-X5Y1-US

Inductive Proximity Sensor; Sensing Rang |Omron Industrial Automation E2EX5Y1US
$ 163.8
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X5Y1-US.

Farnell

Datasheet35 pages6 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.73%

Related Parts

Inductive Proximity Sensor, M18 body, M12 connector, Shielded, E2E Series
Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Proximity Sensor; M18; 5 mm; 20 to 264 VAC; 5 mA (Max.); 25 Hz; E2E Series

Descriptions

Descriptions of Omron E2E-X5Y1-US provided by its distributors.

Inductive Proximity Sensor; Sensing Rang |Omron Industrial Automation E2EX5Y1US
Proximity Sensor, M18, 5 mm, 24 to 240 VAC, 1.7 mA (Max.), 25 Hz, E2E Series
Inductive Proximity Sensor, M18 body, M12 connector, Shielded, E2E Series
Sensor Inductive Proximity; 24-240V AC; 2 Wire; Cable Connection
Inductive Proximity Sensor Sensor Input:Inductive; Sensing Range:5mm; Sensing Range Max:5mm; Supply Voltage Max:240VAC; Supply Voltage Min:24VAC; Load Current RMS Max:300mA; Mounting Type:Panel; Sensing Face Diameter:18mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX5Y1US