What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D4JL-4NFA-C6

IP00 Snap Action Limit Switch; Roller Plunger; Thermosetting Resin; NO/NC; 500V
$ 433.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4JL-4NFA-C6.

IHS

Datasheet28 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 433.33
$ 421.25
Stock
9,389
11,405
Authorized Distributors
6
6
Throw Configuration
4PST
4PST
Termination
Screw
Screw
Current Rating
3 A
3 A
Voltage Rating (DC)
250 V
250 V
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Safety Interlock N.O./N.C. DPST/SPST/DPST/SPST Trapped Key 3A 240VAC 250VDC Screw Mount Conduit 10000Cycles
Snap Acting/Limit Switch, 4PST, Momentary, Screw Terminal, Panel Mount
Switch Safety Interlock N.C. 3PST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles

Descriptions

Descriptions of Omron D4JL-4NFA-C6 provided by its distributors.

IP00 Snap Action Limit Switch; Roller Plunger; Thermosetting Resin; NO/NC; 500V
Snap Acting/Limit Switch, 4PST, Momentary, Screw Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. DPST/SPST/DPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Guard lock safety door-switch, M20, 2NC/1NO + 2NC/1NO, plastic, mechanical lock/24 VDC solenoid release, 24 VDC green LED indicator, special release key + rear release button

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4JL4NFAC6