What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D4E-2G20N

Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 0.1A 125VAC 30VDC 3.92N Linear Screw Mount

$ 89.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4E-2G20N.

Sager Electronics

Datasheet11 pages19 years ago

Master Electronics

Inventory History

3 month trend:
-1.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 30VDC 3.5mm PANEL MOUNT
PanasonicAZH1241
Snap Acting/Limit Switch, SPDT, Momentary, 6mm, Screw Terminal, Short Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Plunger Cable 0.1A 125VAC 30VDC 9.81N Linear Screw Mount
SWITCH SNAP ACT SPDT 100MA 125V
HoneywellGLDB07A2A
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
HoneywellGLCB07A2B
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator

Descriptions

Descriptions of Omron D4E-2G20N provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 0.1A 125VAC 30VDC 3.92N Linear Screw Mount
Switch Snap Acting Lever IP67 100mA SPDT 125Vac 30Vdc
Limit switch, slim sealed, screw terminal, micro-load, roller lever
SWITCH SNAP ACT SPDT 100MA 125V
On-Mom SPDT 4N 4mm 10000000Cycles 100mA(AC/DC) SPDT base mount,threaded mounting 57mm(Length)*53.5mm(height)
LSW, RLR LVR, MICRO LOAD | Omron Automation D4E-2G20N
|Omron Industrial Automation D4E2G20N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4E2G20N