What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D40A-1C015-F

Non-contact door switches, D40A, 1 aux output, Pigtail with M12 connector 5-pole
$ 225.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D40A-1C015-F.

IHS

Datasheet37 pages8 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SENSOR OPTICAL 15MM MOD W/CONN / Optical Sensor Through-Beam 0.591" (15mm) Module, Connector
PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M30, SHIELDED, 15MM, DC, 3-WIRE, PNP-NO,M12 PLUG
PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M30, SHIELDED, 15MM, DC, 3-WIRE, NPN-NO,M12 PLUG

Descriptions

Descriptions of Omron D40A-1C015-F provided by its distributors.

Non-contact door switches, D40A, 1 aux output, Pigtail with M12 connector 5-pole
Magnetic / Reed Switches D40A-1C015-F
Door Switch G9SX or G9SP Controller
Non-Contact Safety Interlock Sensor
D40A-1C015-F, OMRON INDUSTRIAL PRODUCTS
COMPACT NON-CONTACT DOOR SWITCH
Safety Switch, Spst-No, 4A, 250Vac; Product Range:D40A Series; Contact Configuration:Spst-No; Switch Terminals:Cable; Contact Voltage Ac Max:250V; Contact Current Ac Max:4A; Ip Rating:Ip67; Contact Voltage Dc Max:250V |Omron Industrial Automation D40A-1C015-F

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D40A1C015F