Omron D3SH-A1R

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3SH-A1R.

RS (Formerly Allied Electronics)

Datasheet8 pages20 years ago

TME

Newark

Master Electronics

Inventory History

3 month trend:
-88.49%

CAD Models

Download Omron D3SH-A1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.001A 5VDC 3.8mm SURFACE MOUNT-RIGHT ANGLE
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
C&K ComponentsHDT0001
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 1.05mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0004
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.3mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0204
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-straight

Descriptions

Descriptions of Omron D3SH-A1R provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Basic / Snap Action Switches Std Lever SPST-NO Rt actuate w/boss
Electromechanical Switch Detect Switch N.O. SPST 0.001A
Omron Micro Switch, surface, minimum-25°C, lever actuator, Contact rated current1 mA @ 30 V DC, Single pole single throw configuration
Micro Switch Dimensions L x W x H: 5.4 x 3 x 1.3 mm Temperature range: -25 ... 85 °C Actuation: Flat Lever Contacts: 1 Make Contact (NO) Termination type: SMD Rated voltage: 5 VDC
MICROSWITCH, SPST-NO, LEVER, RIGHT; Product Range: -; Contact Configuration: SPST-NO; Switch Terminals: Solder; Contact Current Max: 1mA; Contact Voltage DC Nom: 5V; External Height: 0.9mm; External Width: 3mm; External Depth: 3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3SHA1R