Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2VW-01-3M

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 125VAC 30VDC Screw Mount
$ 20.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2VW-01-3M.

JRH Electronics

Datasheet8 pages6 years ago

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-19.13%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Snap Action N.O. SPST Long Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
Switch Snap Action N.C. SPST Pin Plunger 0.1A 125VAC 30VDC 1.96N Screw Mount Wire Lead
Switch Snap Action N.O. SPST Long Leaf Lever 0.1A 30VDC 2.94N Screw Mount Wire Lead
PanasonicASQ10230
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount
PanasonicASQ10330
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount
PanasonicASQ10238
Switch Snap Action N.O. SPST Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount

Descriptions

Descriptions of Omron D2VW-01-3M provided by its distributors.

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 125VAC 30VDC Screw Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 2.2mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
ON - (OFF) SPST 1.96N 1000000Cycles 100mA wire mounting,threaded mounting
MICROSWITCH, SEALED, 0.1A, PIN, SPST; Contact Configuration:SPST-NO; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:1.96N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:100mA; Switch Terminals:Wire Leaded; SVHC:No SVHC (18-Jun-2012); Contact Current Max:100mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2VW01-3M
  • D2VW013M