Panasonic ASQ10230

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount
$ 4.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ASQ10230.

Sager Electronics

Datasheet12 pages9 years ago

Electro Sonic

Panasonic

Master Electronics

Newark

Inventory History

3 month trend:
-50.94%

CAD Models

Download Panasonic ASQ10230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicASQ10330
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount
PanasonicASQ10238
Switch Snap Action N.O. SPST Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount
PanasonicASQ10337
Switch Snap Action N.O. SPST Leaf Lever Wire Lead 0.1A 30VDC 1.7N Screw Mount
Switch Snap Action N.O. SPST Long Leaf Lever 0.1A 30VDC 2.94N Screw Mount Wire Lead
Switch Snap Action N.C. SPST Long Straight Lever 5A 250VAC 30VDC 0.15N Screw Mount Wire Lead Automotive Medical
Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount

Descriptions

Descriptions of Panasonic ASQ10230 provided by its distributors.

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 5.9mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
Wire leads right side type, Pin plunger, 1.5N, Au plating on both sides of sliding contact
Basic / Snap Action Switches SPST - NO, Pin Plunger, Wire
MICROSWITCH, PIN PLUNGER, SPST-NO, 0.1A; Microswitch Type: Snap Action; Microswitch Actuator: Pin Plunger; Contact Configuration: SPST-NO; Switch Terminals: Wire Leaded; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VD
Contact Current - DC mA = 100 / Actuator Type = Pin Plunger / Termination Type = Wire Lead / Contact Voltage - DC V = 30 / Width mm = 5.4 / Microswitch Type = Sliding Contact / Series = ASQ1 / Length mm = 13.3 / Actuation Force N = 1.5 / Protection Rating = IP67 / Switching Function = Snap Action / Height mm = 10.1 / Contact Configuration = 1NO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America