Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2SW-P01L3T

Switch; Subminiature, Basic, Snap Action, Limit Swtch Sim Roller Levr 61GF Sealedqc
$ 2.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-P01L3T.

IHS

Datasheet6 pages11 years ago

element14 APAC

Omron

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-13.19%

CAD Models

Download Omron D2SW-P01L3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Chassis Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 1.79N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
PanasonicABS1114519
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 250VAC 30VDC 1.47N
PanasonicABS1112419
Switch Snap Action SPDT Hinge Lever Quick Connect 0.1A 250VAC 30VDC 0.98N
PanasonicABS1116549
Switch Snap Action SPDT Hinge Roller Lever Quick Connect 0.1A 30VDC 1.47N

Descriptions

Descriptions of Omron D2SW-P01L3T provided by its distributors.

SWITCH;SUBMINIATURE,BASIC,SNAP ACTION,LIMIT SWTCH SIM ROLLER LEVR 61GF SEALEDQC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.6N Screw Mount Quick Connect
Omron D2SW-P01L3T Miniature Basic Switch SPDT 0.1A 30V Roller Lever
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.8mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount
MICRO SW, ROLLER LEVER, SPDT, 100mA 125V Circuitry:SPDT; Microswitch Type:Subminiature; Actuator Style:Simulated Roller Lever; Operating Force Max:0.6N; Contact Voltage DC Nom:30V; Contact Voltage AC Nom:125V
MICROSWITCH, SPDT, 0.1A, SIM ROLLER, QC; Microswitch Type: Subminiature; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Quick Connect, Solder; Contact Current Max: 100mA; Contact

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SWP01L3T