Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2SW-P01L1M

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 0.1A 125VAC 30VDC 0.6N Screw Mount
$ 6.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-P01L1M.

IHS

Datasheet6 pages12 years ago

Newark

Omron

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron D2SW-P01L1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicABJ161241
Switch Snap Action SPDT Hinge Lever Wire Lead Screw 0.1A 125VAC 30VDC 1.23N
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.98N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 2.45N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.8N Screw Mount Wire Lead
Switch Limit; Miniature Basic; Long Roller Lever Head; SPDT; 0.1A
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, 4.5mm, Wire Terminal, Standard Straight Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D2SW-P01L1M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 0.1A 125VAC 30VDC 0.6N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.8mm, Wire Terminal, Hinge Lever Actuator, Panel Mount
Basic / Snap Action Switches Subminiature Basic Switch
MICROSWITCH, SPDT, 0.1A, SIM LEVER; Microswitch Type: Subminiature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: -; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: -; Con
MICROSWITCH, SPDT, 0.1A, SIM LEVER; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Lever; Switch Operation:-; Operating Force Max:0.6N; Contact Current Max:100mA; SVHC:No SVHC (19-Dec-2012); Contact Current Max:100mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW-P01L1M BY OMZ
  • D2SWP01L1M
  • D2SWP01L1MBYOMZ