Omron D2QW-C073H

Switch Snap Action N.O. SPST Simulated Roller Leaf Lever 0.1A 30VDC 1.5N Screw Mount Solder
$ 6.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2QW-C073H.

Omron

Datasheet6 pages16 years ago

TME

HQonline

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-33.11%

CAD Models

Download Omron D2QW-C073H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAH166261-A
MICROSWITCH, HINGE LEVER, SPDT, 0.1A
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 30VDC 2.7mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder
PanasonicAH168061-A
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.1A 125VAC 30VDC 0.74N
C&K ComponentsDS04002
Switch Detector N.O. SPST Lever Solder Lug 0.1A 16VDC Screw Mount Bulk

Descriptions

Descriptions of Omron D2QW-C073H provided by its distributors.

Switch Snap Action N.O. SPST Simulated Roller Leaf Lever 0.1A 30VDC 1.5N Screw Mount Solder
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 3.5mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount
Omron D2QW-C073H Subminiature Basic Switch Sealed SPDT Lever Actuator
Basic / Snap Action Switches SPST-NO Sealed Sim. Roll Leaf Lever
Ultra Subminiature Basic Switch, 0.1A, SPST-NO, RoHS
Omron SCT
MICROSWITCH, SIM ROLLER, SPST, 30V, 0.1A; Microswitch Type:Subminiature; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:SPST-NO; Switch Terminals:Solder; Contact Current Max:1mA; Contact Voltage DC No
Micro Switch Dimensions L x W x H: 13.3 x 8.2 x 21.6 mm Temperature range: -40 ... 85 °C Actuation: Simulated Roller Lever Contact material: Au Contacts: 1 Make Contact (NO) Protection rating: IP67 Termination type: Soldering Connection Rated voltage: 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2QWC073H