What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D2MQ-1-TL

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 1.18N Screw Mount/Through Hole
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2MQ-1-TL.

IHS

Datasheet0 pages0 years ago

TME

HQonline

Inventory History

3 month trend:
-18.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-07-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsMDS6500AL02PS
Snap Acting/Limit Switch, Spdt, Momentary-Tactile, 0.3A, 6Vdc, 2.65Mm, Solder Terminal, Standard
C&K ComponentsMDS6500AL02RL
Snap Acting/Limit Switch, Spdt, Momentary-Tactile, 0.3A, 6Vdc, 2.65Mm, Solder Terminal, Standard
C&K ComponentsMDS6500AL02LL
Snap Acting/Limit Switch, Spdt, Momentary-Tactile, 0.3A, 6Vdc, 2.65Mm, Solder Terminal, Standard
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.05A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
PanasonicAV4424
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.5A 30VDC 0.25N Thru-Hole PC Pins
PanasonicAV4524
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.5A 30VDC 0.25N Thru-Hole

Descriptions

Descriptions of Omron D2MQ-1-TL provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 1.18N Screw Mount/Through Hole
Limit Switch,STRAIGHT,SPDT,PC TAIL Terminal,PLUNGER,PCB Hole Count:3
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Plunger Actuator, Through Hole-straight
On-Mom SPDT 1.2N 100¦Ìm 30000Cycles 10000Cycles 500mA(DC) Plugins Through hole mounting
Microswitch, Spdt, 0.5A, 30Vdc, 120Gf; |Omron Electronic Components D2MQ-1-TL
Micro Switch Dimensions L x W x H: 8.2 x 2.7 x 12 mm Temperature range: -15 ... 70 °C Actuation: Plunger Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: PCB Rated voltage: 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2MQ1TL