What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D2FD-2L30-1T

Switch Snap Action N.O. SPST-NO Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount

$ 2.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2FD-2L30-1T.

RS (Formerly Allied Electronics)

Datasheet5 pages14 years ago

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-79.13%

CAD Models

Download Omron D2FD-2L30-1T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 30VDC 0.65N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Thru-Hole PC Pins
OmronD2F-A1
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins
PanasonicABJ151460
Switch Snap Action SPDT Simulated Roller Lever PC Pins Through Hole 2A 125VAC 30VDC 1.96N
PanasonicABS1512509
Switch Snap Action SPDT Hinge Lever PC Pins Straight Through Hole 2A 250VAC 125VDC 1.47N
PanasonicABS1510409
Switch Snap Action SPDT Pin Plunger PC Pins Straight Through Hole 2A 250VAC 125VDC 0.98N

Descriptions

Descriptions of Omron D2FD-2L30-1T provided by its distributors.

Switch Snap Action N.O. SPST-NO Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 2A 125VAC 30VDC 0.65N Thru-Hole
Microswitch, Ultra Subminiature, Simulated Roller Lever, SPDT, PC Pin, 2 A, 30 VDC
SWITCH SNAP ACTION SPDT 2A 125V
Basic / Snap Action Switches PCB Sim Roll Lev 2A Silver Alloy SPDT
MICROSWITCH, 2A, SIM ROLLER, PCB; Contact Configuration:SPDT; Microswitch Type:Ultra Subminiature; Actuator Style:Simulated Roller Lever; Switch Operation:-; Operating Force Max:0.65N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:2A; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012); Contact Resistance:30mohm; No. of Electrical Operations:30000; No. of Mechanical Operations:300000; Operating Temperature Max:70°C; Operating Temperature Min:-20°C

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FD2L30-1T
  • D2FD2L301T