Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2F-L2

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole

$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-L2.

Omron

Datasheet8 pages22 years ago

TME

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+29.59%

CAD Models

Download Omron D2F-L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-L-A
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-RIGHT ANGLE

Descriptions

Descriptions of Omron D2F-L2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole
Omron Micro Switch, roller lever type, PCBend, Contact rated current 3 A @ 125 V AC, SPDT
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.55mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight
SWITCH SNAP ACTION SPDT 3A 125V
ULTRA SUBMINIATURE BASIC SWITCH, HINGE ROLLER LEVER, LOW OF, 3A, PCB TERMINAL
SWITCH; SNAP ACTION; SUBMINIATURE; ROLLER LEVER; 80G OF; PCB TERMINAL | Omron Electronic Components D2F-L2
Contact Current - AC A = 3 / Actuator Type = Roller Lever / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = D2F / Length mm = 12.7 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Contact Configuration = 1CO
MICROSWITCH, HINGE ROLLER, 3A, PCB; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:1.47N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:3mA; Switch Terminals:Through Hole; SVHC:No SVHC (18-Jun-2012); Contact Current Max:3mA; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F-L2.
  • D2FL2