Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2F-L-A

Snap Acting/limit Switch SPDT Momentary 2A 30VDC 0.55MM Through Hole-right Angle
$ 2.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-L-A.

Omron

Datasheet8 pages22 years ago

TME

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-81.09%

CAD Models

Download Omron D2F-L-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-L-T
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins

Descriptions

Descriptions of Omron D2F-L-A provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-RIGHT ANGLE
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.78N Screw Mount/Through Hole
SWITCH, SNAP ACTION, SUBMINIATURE, HINGE LEVER, 80G OF, PCB TERMINAL RIGHT ANGLE
Omron Tactile Switch, Lever Actuator, Right Angle PCB Mount, 3A @ 125V AC, SPDT
SWITCH SNAP ACTION SPDT 3A 125V
OMRON ELECTRONIC COMPONENTS D2FLAMicroswitch, SPDT, Lever, Solder, 3 A, 125 VAC
SWITCH SNAP SPDT 3A 80GF RT ANG
MICROSWITCH, HINGE LEVER, 3A, PCB; Microswitch Type: Miniature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 3A; Contact Voltage DC Nom: 30VDC; Product Range: -; Conta
Actuation Force N = 1.47 / Microswitch Type = Ultra Subminiature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = PCB Pins / Contact Voltage - AC V = 125 / Contact Current - AC A = 3 / Width mm = 5.8 / Length mm = 12.7 / Series = D2F / Switching Function = ON-(ON) / Height mm = 5.5 / Actuator Type = Hinge Lever

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FLA