Omron D2F-FL-A

Snap Acting/limit Switch SPDT Momentary 0.5A 30VDC 0.55MM Through Hole-right Angle
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-FL-A.

Omron

Datasheet8 pages22 years ago

TME

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-21.36%

CAD Models

Download Omron D2F-FL-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OmronD2F-FL
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F-F
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole
OmronD2F-FL3
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.5mm THROUGH HOLE-STRAIGHT

Descriptions

Descriptions of Omron D2F-FL-A provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.55mm THROUGH HOLE-RIGHT ANGLE
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 1A 125VAC 30VDC 0.25N Screw Mount/Through Hole
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 10/8AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/125AC/DC
SWITCH SNAP ACTION SPDT 1A 125V
SWITCH SNAP SPDT 1A 25GF RT ANG
SWITCH, SNAP ACTION, SUBMINIATURE, HINGE LEVER, GENERAL PURP, LOW FORCE, RIGHT ANGLE T | Omron Electronic Components D2F-FL-A
Contact Current - AC A = 3 / Actuator Type = Hinge Lever / Termination Type = PCB Pins / Contact Voltage - AC V = 125 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = D2F / Length mm = 12.7 / Actuation Force N = 0.74 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 5.5 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F-F-LA
  • D2FFLA