Omron D2F-F-T

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-F-T.

Omron

Datasheet8 pages22 years ago

TME

Farnell

element14 APAC

Master Electronics

CAD Models

Download Omron D2F-F-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronD2F-FL
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F-F
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole
OmronD2F-FL3
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
PanasonicAH1482619-A
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.25N Thru-Hole Tube
C&K ComponentsZMA03A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Thru-Hole
C&K ComponentsZMA03A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 24VDC 1.47N Thru-Hole PC Pins Bulk

Descriptions

Descriptions of Omron D2F-F-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole
Switch On-Mom SPDT 0.75N 250μm 1M Cycles 30k Cycles 1A TH 12.8mm L × 6.5mm H
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
OMRON ELECTRONIC COMPONENTS D2FFTMicroswitch, SPDT, Plunger, Solder, 1 A, 125 VAC
SWITCH SNAP ACTION SPDT 1A 125V
MICROSWITCH, PIN, 1A, PCB; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Plunger; Operating Force Max:0.74N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:3mA; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FFT