Omron D2F-01FL-D3

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 0.55MM Panel Mount
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01FL-D3.

JRH Electronics

Datasheet6 pages8 years ago

TME

Farnell

Arrow.cn

Sager Electronics

Inventory History

3 month trend:
-46.53%

CAD Models

Download Omron D2F-01FL-D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 1mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder
OmronSS-01GP
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Solder
PanasonicAH1682619-A
Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicAH168061-A
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.1A 125VAC 30VDC 0.74N
HoneywellZX10E10A01
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 48Vdc, Solder Terminal, Pin Plunger Actuator,

Descriptions

Descriptions of Omron D2F-01FL-D3 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm PANEL MOUNT
Microsw, Spdt, 0.1A, 30Vdc, Solder Lug; |Omron Electronic Components D2F-01FL-D3
Ultra Subminiature Basic Switch, 0.1A, SPDT, RoHS
Omron SCT
SWITCH SNAP ACTION SPDT 0.1A 30V
SWITCH SNAP ACT SPDT 100MA 30V
On-Mom SPDT 0.25N 550μm 1000000Cycles 100000Cycles 100mA(DC) SPDT base mount,welding mounting 12.8mm*5.8mm*6.5mm
Basic / Snap Action Switches ULTRA MINIATURE
MICROSWITCH, SPDT, 0.1A, 30V, 0.74N;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F01FLD3