Omron CPM2C-PA201

Controller; Micro Programmable; Pwr Sply; 100-240VAC Input; 24VDC/600MA Output
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CPM2C-PA201.

Master Electronics

Datasheet615 pages18 years ago

Newark

element14

Related Parts

Crouzet88970270
Communication Modbus Module 8 I/P 8 O/P 24 VDC RJ-45 Operating Temperature- -20 to 55 deg C
Crouzet88972250
Millenium 3 Extension XN06 Modbus Slave Two Long Front Locating Pins 24VDC 8 Words
Phoenix Contact2862110
OUTPUT MODULE;INPUTS;1 - RELAY OUTPUTS;DIN RAIL;SPRING TERMINAL
AC/DC Power Supply Single-OUT 24V 1.3A 30W
Power Supply Module 85-265 VAC Input 14 W 5 VDC/24 VDC Output 2.8 A at 5 VDC/0.4 A at 24 VDC Output
Crouzet88974250
Communication Module 6 I/P 6 O/P 24 VDC 10 mA at 12V Operating Temperature- -20 to 70 deg C

Descriptions

Descriptions of Omron CPM2C-PA201 provided by its distributors.

CONTROLLER; MICRO PROGRAMMABLE; PWR SPLY; 100-240VAC INPUT; 24VDC/600MA OUTPUT
POWER SUPPLY; MOUNTING TYPE:DIN RAIL; EXTERNAL HEIGHT:90MM; POWER RATING:15W; SUPPLY VOLTAGE MIN:100VAC; LENGTH/HEIGHT, EXTERNAL:65MM; EXTERNAL WIDTH: New: Click here to find the Used/ Surplus of CPM2C-PA201 available at a fraction of the cost! Save Money!
Power Supply, 240Vac; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Meter Display Type:-; Ip/Nema Rating:-; Product Range:-; External Depth:65Mm; External Height:90Mm Rohs Compliant: Yes |Omron Industrial Automation CPM2C-PA201

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPM2CPA201